Print Page
12,357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.630 |
| 25+ | $0.604 |
| 50+ | $0.577 |
| 100+ | $0.556 |
| 250+ | $0.524 |
| 500+ | $0.492 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No9HT7-32.768KDZF-T
Newark Part No.45AC5779
Product Range9HT7
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 6.9mm x 1.4mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product Range9HT7
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (27-Jun-2024)
Crystal Case
SMD, 6.9mm x 1.4mm
Load Capacitance
12.5pF
Product Range
9HT7
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 9HT7-32.768KDZF-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability