Crystals:

14 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.660
25+
$1.590
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
79AK8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.976
25+
$0.940
50+
$0.904
Min: 5 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.000
25+
$0.953
50+
$0.904
100+
$0.904
More Pricing...
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.020
25+
$0.961
50+
$0.904
Min: 5 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.937
10+
$0.841
25+
$0.809
50+
$0.777
100+
$0.768
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.090
25+
$1.010
50+
$0.926
Min: 5 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.020
25+
$0.961
50+
$0.904
Min: 5 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
54AK5958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.030
25+
$0.971
50+
$0.918
100+
$0.908
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
18pF
30ppm
ECX-53Q Series
-40°C
150°C
24AM0420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.548
25+
$0.524
50+
$0.501
100+
$0.483
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
6pF
10ppm
ECX-1637B2 Series
-40°C
150°C
54AK5963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.100
25+
$1.050
50+
$1.000
100+
$0.964
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
ECX-53Q Series
-40°C
150°C
61AK1846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.100
25+
$1.070
50+
$1.040
100+
$0.965
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
ECX-53Q Series
-40°C
150°C
05W6323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.223
25+
$0.223
50+
$0.223
100+
$0.223
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 8mm x 4.5mm
150ppm
12pF
30ppm
AX Series
-40°C
150°C
94T6335

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Min: 1000 / Mult: 1000
13.56MHz
-
150ppm
12pF
30ppm
AX Series
-40°C
150°C
77AK5000

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.420
5000+
$1.220
10000+
$1.160
Min: 1000 / Mult: 1000
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
1-14 of 14 items
of 1 page(s)