Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-8-30Q-VY-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK1846RL
Cut Tape61AK1846
Product RangeECX-53Q Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $1.030 |
| 100+ | $0.995 |
| 250+ | $0.947 |
| 500+ | $0.913 |
| 1000+ | $0.895 |
| 2500+ | $0.876 |
| 5000+ | $0.858 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-8-30Q-VY-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK1846RL
Cut Tape61AK1846
Product RangeECX-53Q Series
Technical Datasheet
Frequency Nom16MHz
Product RangeECX-53Q Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
150°C
Product Range
ECX-53Q Series
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
