Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-30Q-VY-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AK5958RL
Cut Tape54AK5958
Product RangeECX-53Q Series
Your Part Number
130 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $1.020 |
| 100+ | $0.987 |
| 250+ | $0.940 |
| 500+ | $0.906 |
| 1000+ | $0.888 |
| 2500+ | $0.869 |
| 5000+ | $0.852 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-30Q-VY-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AK5958RL
Cut Tape54AK5958
Product RangeECX-53Q Series
Technical Datasheet
Product RangeECX-53Q Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-53Q Series
Crystal Frequency
8MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
150°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
