MEMS Configurable Oscillators :

109 Products Found

We offer a selection of Abracon AMJD, AMPD, ASEMDC and Pure Silicon ASEMDHC MEMS configurable oscillators.

What are MEMS Configurable Oscillators?

Microelectromechanical system oscillators (MEMS oscillators) are devices that generate highly stable reference frequencies (used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time) to measure time. The core technologies used in MEMS oscillators have been in development since the mid-1960s, but have only been sufficiently advanced for commercial applications since 2006.

MEMS Configurable Oscillators are a type of MEMS oscillator that includes MEMS resonators, sustaining amps, and additional electronics to set or adjust their output frequencies. These circuits often include phase-locked loops (PLLs) that produce selectable or programmable output frequencies from the upstream MEMS reference frequencies.

Abracon’s AMJD / AMPD and other series of power optimized MEMS (micro electro-mechanical systems) oscillators are designed for compact, portable and battery-powered applications. MEMS devices present a very small footprint while producing an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial, commercial and consumer applications requiring a high level of durability.

These devices can be factory configured with any frequency and an optional standby function that enables 12µA current consumption to extend battery life when the clock signal is not in use. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between two frequencies.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Configurable Frequency Min
Configurable Frequency Max
Frequency Stability + / -
Oscillator Case / Package
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Supply Voltage Min
No. of Configurable Pins
67AC9502

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.690
100+$2.230
500+$2.000
1000+$1.850
More Pricing...
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD Series
-40°C
85°C
-
1.71V
1
67AC9513

RoHS

Date/Lot Code

Each
1+$3.430
10+$2.970
25+$2.590
50+$2.420
100+$2.100
More Pricing...
25MHz
50MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9520

RoHS

Date/Lot Code

Each
1+$3.430
10+$2.970
25+$2.590
50+$2.420
100+$2.100
More Pricing...
24MHz
48MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9521

RoHS

Date/Lot Code

Each
1+$3.430
10+$2.970
25+$2.590
50+$2.420
100+$2.100
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9523

RoHS

Date/Lot Code

Each
1+$3.290
10+$2.880
100+$2.390
500+$2.140
1000+$1.970
More Pricing...
25MHz
50MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9529

RoHS

Date/Lot Code

Each
1+$3.300
10+$2.900
100+$2.410
500+$2.160
1000+$1.990
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9544

RoHS

Date/Lot Code

Each
1+$3.770
10+$3.250
25+$2.860
50+$2.660
100+$2.320
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9538

RoHS

Date/Lot Code

Each
1+$4.820
10+$4.210
100+$3.500
500+$3.140
1000+$2.900
More Pricing...
25MHz
50MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9547

RoHS

Date/Lot Code

Each
1+$4.000
10+$3.820
25+$3.630
50+$3.430
100+$3.230
More Pricing...
20MHz
25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9512

RoHS

Date/Lot Code

Each
1+$3.430
10+$2.970
25+$2.590
50+$2.420
100+$2.100
More Pricing...
20MHz
25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9531

RoHS

Date/Lot Code

Each
1+$3.300
10+$2.900
100+$2.410
500+$2.160
1000+$1.990
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9537

RoHS

Date/Lot Code

Each
1+$4.820
10+$4.210
100+$3.500
500+$3.140
1000+$2.900
More Pricing...
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9501

RoHS

Date/Lot Code

Each
1+$3.430
10+$2.970
25+$2.590
50+$2.420
100+$2.100
More Pricing...
50MHz
100MHz
25ppm
SMD, 2mm x 1.6mm
AMJD Series
-40°C
85°C
-
1.71V
1
67AC9522

RoHS

Date/Lot Code

Each
1+$3.290
10+$2.880
100+$2.390
500+$2.140
1000+$1.970
More Pricing...
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9528

RoHS

Date/Lot Code

Each
1+$3.290
10+$2.880
100+$2.390
500+$2.140
1000+$1.970
More Pricing...
25MHz
50MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9516

RoHS

Each
1+$3.430
10+$2.970
25+$2.590
50+$2.420
100+$2.100
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9514

RoHS

Date/Lot Code

Each
1+$3.430
10+$2.970
25+$2.590
50+$2.420
100+$2.100
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9546

RoHS

Date/Lot Code

Each
1+$3.770
10+$3.250
25+$2.860
50+$2.660
100+$2.320
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9534

RoHS

Date/Lot Code

Each
1+$4.820
10+$4.210
100+$3.500
500+$3.140
1000+$2.900
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9527

RoHS

Date/Lot Code

Each
1+$3.290
10+$2.880
100+$2.390
500+$2.140
1000+$1.970
More Pricing...
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9550

RoHS

Date/Lot Code

Each
1+$3.770
10+$3.250
25+$2.860
50+$2.660
100+$2.320
More Pricing...
24MHz
48MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9505

RoHS

Date/Lot Code

Each
1+$4.070
10+$3.560
100+$2.950
500+$2.650
1000+$2.440
More Pricing...
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD Series
-40°C
85°C
-
1.71V
1
67AC9540

RoHS

Date/Lot Code

Each
1+$4.820
10+$4.210
100+$3.500
500+$3.140
1000+$2.900
More Pricing...
24MHz
48MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9507

RoHS

Date/Lot Code

Each
1+$3.770
10+$3.250
25+$2.860
50+$2.660
100+$2.320
More Pricing...
50MHz
100MHz
25ppm
SMD, 1.6mm x 1.2mm
AMJD Series
-40°C
85°C
-
1.71V
1
67AC9503

RoHS

Date/Lot Code

Each
1+$3.050
10+$2.670
100+$2.210
500+$1.990
1000+$1.830
More Pricing...
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD Series
-40°C
85°C
-
1.71V
1
1-25 of 109 items
of 5 page(s)