Temperature Compensated - TCXO Oscillators:

329 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AK8440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.830
25+
$2.740
50+
$2.660
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
69AK8442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.760
25+
$2.650
50+
$2.520
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
24AM0406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$1.960
25+
$1.940
50+
$1.920
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-30°C
85°C
61T5329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.689
10+
$0.689
25+
$0.689
50+
$0.689
100+
$0.689
More Pricing...
Min: 1 / Mult: 1
19.44MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924 Series
-30°C
85°C
33AH2980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVPECL
3.3V
ASGTX5 Series
-40°C
85°C
33AH2948

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$31.140
400+
$29.580
800+
$28.700
1600+
$27.810
2400+
$26.480
Min: 250 / Mult: 250
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
33AH2965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
38AC0954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.390
10+
$12.510
25+
$11.930
50+
$11.350
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
-40°C
85°C
73AJ1537

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$19.450
Min: 500 / Mult: 500
16.384MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
97K2950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$78.360
10+
$75.940
25+
$70.090
50+
$68.180
100+
$66.140
Min: 1 / Mult: 1
10MHz
1ppm
SMD, 7mm x 5mm
HCMOS
3.3V
CFPT-9006-1A Series
-40°C
85°C
45W2037

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.690
2000+
$5.440
4000+
$5.100
8000+
$4.800
12000+
$4.640
More Pricing...
Min: 1000 / Mult: 1000
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-40°C
85°C
24T5613

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.280
4000+
$3.050
8000+
$2.840
12000+
$2.740
20000+
$2.700
Min: 3000 / Mult: 3000
38.4MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
33AH2976

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$28.700
1600+
$27.810
2400+
$26.480
Min: 1000 / Mult: 1000
250MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
33AH2983

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$31.140
400+
$29.580
800+
$28.700
1600+
$27.810
2400+
$26.480
Min: 250 / Mult: 250
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVPECL
3.3V
ASGTX5 Series
-40°C
85°C
33AH2955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
33AH2951

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
33AH2947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$35.590
Min: 250 / Mult: 250
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
73AJ1534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.220
2000+
$4.130
4000+
$4.040
Min: 1000 / Mult: 1000
25MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
56AJ9438

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.450
2000+
$2.420
4000+
$2.410
6000+
$2.390
Min: 1000 / Mult: 1000
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
79T3454

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.380
4000+
$3.140
8000+
$2.920
12000+
$2.820
20000+
$2.780
Min: 3000 / Mult: 3000
38.4MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
45W2076

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.560
2000+
$5.310
4000+
$4.980
8000+
$4.680
12000+
$4.540
More Pricing...
Min: 1000 / Mult: 1000
10MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
45W2041

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.690
2000+
$5.440
4000+
$5.100
8000+
$4.800
12000+
$4.640
More Pricing...
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-40°C
85°C
56AJ9430

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.630
2000+
$2.550
4000+
$2.510
6000+
$2.460
Min: 1000 / Mult: 1000
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
79T3452

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.380
4000+
$3.140
8000+
$2.920
12000+
$2.820
20000+
$2.780
Min: 3000 / Mult: 3000
38.4MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
79T3940

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.820
4000+
$2.620
8000+
$2.440
12000+
$2.350
20000+
$2.320
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
126-150 of 329 items
of 14 page(s)