Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASTX-H12-10.000MHZ-T
Newark Part No.45W2076
Product RangeASTX-H12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 2000+ | $5.690 |
| 4000+ | $5.360 |
| 8000+ | $5.060 |
| 12000+ | $4.900 |
| 20000+ | $4.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASTX-H12-10.000MHZ-T
Newark Part No.45W2076
Product RangeASTX-H12 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeASTX-H12 Series
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
ASTX-H12 Series
Operating Temperature Max
75°C
Technical Docs (1)
Alternatives for ASTX-H12-10.000MHZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate