10MHz Temperature Compensated - TCXO Oscillators:

27 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.870
10+
$19.600
25+
$19.020
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
73AJ1535

RoHS

Date/Lot Code

Each
1+
$37.410
5+
$35.350
10+
$33.290
25+
$32.020
50+
$30.720
More Pricing...
Min: 1 / Mult: 1
10MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
64AK6969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$94.510
10+
$91.940
25+
$85.710
50+
$83.680
100+
$81.510
Min: 1 / Mult: 1
10MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-49 Series
-40°C
105°C
78AK5916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.520
10+
$4.020
25+
$3.870
50+
$3.700
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
86AK2987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.600
25+
$2.560
50+
$2.510
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
FT2MH Series
-40°C
85°C
67AK0993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$71.960
10+
$68.060
25+
$63.400
50+
$59.610
100+
$55.450
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-45 Series
-40°C
105°C
64AK6971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$71.960
10+
$68.060
25+
$63.400
50+
$59.610
100+
$55.450
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-49 Series
-40°C
105°C
48AK4016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.730
25+
$2.650
50+
$2.550
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
79AK4477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.520
25+
$3.340
50+
$3.280
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
54AK5780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.850
25+
$2.810
50+
$2.760
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
69AK8438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.850
25+
$2.770
50+
$2.690
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
26AM0892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$3.470
25+
$3.310
50+
$3.150
100+
$2.980
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.6V
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
97K2950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$88.190
10+
$85.790
25+
$79.980
50+
$78.090
100+
$76.060
Min: 1 / Mult: 1
10MHz
1ppm
SMD, 7mm x 5mm
HCMOS
3.3V
CFPT-9006-1A Series
-40°C
85°C
45W2076

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.930
2000+
$5.690
4000+
$5.360
8000+
$5.060
12000+
$4.900
More Pricing...
Min: 1000 / Mult: 1000
10MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
45W2075

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.070
2000+
$5.810
4000+
$5.480
8000+
$5.170
12000+
$5.010
More Pricing...
Min: 1000 / Mult: 1000
10MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-40°C
85°C
87X8893

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$81.070
10+
$76.660
25+
$71.440
50+
$67.150
100+
$62.470
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-1-B Series
-20°C
70°C
87X8897

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$72.200
5+
$69.110
10+
$66.130
25+
$60.930
50+
$56.420
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 7mm x 5mm
Clipped Sinewave
3.3V
IQXT-200-2-B Series
-20°C
70°C
87X8905

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$69.230
10+
$67.350
25+
$62.790
50+
$61.300
100+
$59.720
Min: 1 / Mult: 1
10MHz
0.14ppm
SMD, 5mm x 3.2mm
Clipped Sinewave
3.3V
IQXT-210-2 Series
-40°C
85°C
45W1997

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.070
2000+
$5.810
4000+
$5.480
8000+
$5.170
12000+
$5.010
More Pricing...
Min: 1000 / Mult: 1000
10MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-40°C
85°C
45W5363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.390
10+
$8.790
25+
$8.280
50+
$7.590
100+
$6.860
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
67AC8619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$106.240
Min: 1 / Mult: 1
10MHz
0.1ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5356
-40°C
85°C
73AJ1516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.490
2000+
$3.420
4000+
$3.350
6000+
$3.260
Min: 1000 / Mult: 1000
10MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
68AK0954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.980
2000+
$2.840
4000+
$2.630
8000+
$2.460
12000+
$2.370
More Pricing...
Min: 1000 / Mult: 1000
10MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
06AM9692

RoHS

Date/Lot Code

Each
1+
$134.490
5+
$127.290
10+
$120.090
Min: 1 / Mult: 1
10MHz
50ppb
SMD, 5mm x 3.2mm
LVCMOS
3.3V
AST3TQ53 Series
-40°C
85°C
67AK0992

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$62.330
2+
$60.770
Min: 1 / Mult: 1
10MHz
0.1ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-45 Series
-40°C
105°C
1-25 of 27 items
of 2 page(s)