Need more?
Quantity | Price |
---|---|
1+ | $58.370 |
Product Information
Product Overview
MAX31865PMB1# is a peripheral module (Pmod™) for MAX31865. This module provides the necessary hardware to interface the MAX31865 RTD-to-digital converter to any system that utilizes Pmod™-compatible expansion ports configurable for SPI communication. The IC is an easy-to-use resistance-to-digital converter optimized for platinum resistance temperature detectors (RTDs). This module is set up to operate with a PT100 platinum RTD. Suitable for industrial equipment, instrumentation and medical equipment applications.
- Simple conversion of platinum RTD resistance to digital value
- Handles 100 ohm to 1Kohm (at 0°C) platinum RTDs (PT100 to PT1000)
- Compatible with 2, 3 and 4-wire sensor connections
- 6 pin Pmod compatible connector (SPI)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Peripheral Module
MAX31865 Series
RTD-to-Digital Converter
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate