Notify me when back in stock
Quantity | Price |
---|---|
1+ | $46.470 |
Product Information
Product Overview
DC2472A is a battery stack simulator for LTC68xx demonstration board. The demonstration circuit 2472A provides a simple battery stack simulator for connection directly to most of Linear Technology’s LTC68xx “battery stack monitor” demo boards. Using the 5V from a USB charger, the DC2472 generates an isolated high voltage from 25V to 75V, applied to a resistor string generating 18 voltages taps. These taps provide a simulation of a string of series connected battery cells, each tap pair providing nominally the same virtual cell voltage. The input voltage to the resistor string is adjustable by an on-board potentiometer to furnish a divided output voltage in a range of about 1.5V-4.2V per cell to demonstrate operation at conditions comparable to a wide range of cell chemistries.
- Power up the DC2472A from the USB cable or bench supply
- DC2472A is a resistor-string voltage-divider ladder powered by a variable voltage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Simulator Board
-
Analog Devices "LTC68xx" Series Battery Stack Monitor Demo Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate