2. Development Boards, Evaluation Tools
                                                                                                3. Analog Development Kit Accessories
                                                                                                Imprimer la page

                                                                                                DC2472A

                                                                                                Battery Simulator Board, Battery Stack Monitor, 18 Cell

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES DC2472A
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDC2472A
                                                                                                Code Commande50AK0831
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+56,600 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                56,60 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDC2472A
                                                                                                Code Commande50AK0831
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeBattery Simulator Board
                                                                                                For Use WithAnalog Devices "LTC68xx" Series Battery Stack Monitor Demo Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                DC2472A is a battery stack simulator for LTC68xx demonstration board. The demonstration circuit 2472A provides a simple battery stack simulator for connection directly to most of Linear Technology’s LTC68xx “battery stack monitor” demo boards. Using the 5V from a USB charger, the DC2472 generates an isolated high voltage from 25V to 75V, applied to a resistor string generating 18 voltages taps. These taps provide a simulation of a string of series connected battery cells, each tap pair providing nominally the same virtual cell voltage. The input voltage to the resistor string is adjustable by an on-board potentiometer to furnish a divided output voltage in a range of about 1.5V-4.2V per cell to demonstrate operation at conditions comparable to a wide range of cell chemistries.

                                                                                                • Power up the DC2472A from the USB cable or bench supply
                                                                                                • DC2472A is a resistor-string voltage-divider ladder powered by a variable voltage

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Battery Simulator Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Analog Devices "LTC68xx" Series Battery Stack Monitor Demo Boards