Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEML6030-SBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.62AC8223
Product RangeSensorxplorer Sensor Boards
Your Part Number
16 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.050 |
Price for:Each
Minimum: 1
Multiple: 1
$41.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML6030-SBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.62AC8223
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
Accessory TypeProximity & Ambient Light Sensor Module
For Use WithSensorXplorer Demonstration Board
Product RangeSensorxplorer Sensor Boards
SVHCTo Be Advised
Product Overview
VEML6030 is a high accuracy ambient light digital 16bit resolution sensor in a miniature transparent 2mm x 2mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature.
- Integrated modules: ambient light sensor (ALS)
- Communication via I2C interface
- Low stand by current consumption: typ. 0.5μA
- 16bit dynamic range for ambient light detection from 0lx to about 120klx with resolution down to 0.0036lx/ct, supports low transmittance (dark) lens design
- 100Hz and 120Hz flicker noise rejection
- Filtron technology adaption: close to real human eye response
- Software shutdown mode control
Technical Specifications
Accessory Type
Proximity & Ambient Light Sensor Module
Product Range
Sensorxplorer Sensor Boards
For Use With
SensorXplorer Demonstration Board
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate