New DealsOffersContact UsHelpTrack Ordersen français
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MAX78000EVKIT#

                                                                                                  Evaluation Kit, MAX78000EXG+, ARM Cortex-M4, Convolutional Neural Network Accelerator

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX78000EVKIT#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX78000EVKIT#
                                                                                                  Newark Part No.83AH4480
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$291.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $291.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX78000EVKIT#
                                                                                                  Newark Part No.83AH4480
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX78000EXG+
                                                                                                  Kit Application TypeArtificial Intelligence Devices
                                                                                                  Application Sub TypeConvolutional Neural Network Accelerator
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsEval Kit MAX78000, MAX32625PICO Debugger w/Cables, Adapter, Camera Module, USB Cable, Shunts
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAX78000EVKIT# is an evaluation kit to evaluate MAX78000 IC. The MAX78000 evaluation kit (EV kit) provides a platform for leveraging the capabilities of the MAX78000 to build new generations of artificial intelligence (AI) devices. Onboard hardware includes a digital microphone, a gyroscope/ accelerometer, parallel camera module support and a 3.5in touch-enabled color TFT display. A secondary dis- play is driven by a power accumulator for tracking device power consumption over time. Uncommitted GPIO as well as analog inputs are readily accessible through 0.1in pin headers. Primary system power as well as UART access is provided by a USB Micro-B connector. A USB to SPI bridge provides rapid access to onboard memory, allow- ing large networks or images to load quickly. Typical applications include audio processing, facial recognition, object detection and classification and time-series data processing.

                                                                                                  • Power accumulator with dedicated display to track device power over time
                                                                                                  • SWD JTAG 10-pin header
                                                                                                  • RISC-V coprocessor JTAG 10-pin header
                                                                                                  • 16MBQSPI flash
                                                                                                  • Select GPIOs accessible through 0.1in headers
                                                                                                  • Four ADC inputs with optional AA filter
                                                                                                  • Touch-enabled, 3.5in, 320 x 240 color TFT display
                                                                                                  • UART access through USB bridge, QSPI memory access through USB bridge
                                                                                                  • All IC power rails may be isolated by jumpers for individual current measurements
                                                                                                  • Two general-purpose LEDs and two general- purpose pushbutton switches

                                                                                                  Contents

                                                                                                  EV kit board featuring the MAX78000, MAX32625PICO debugger with cables, Olimex ARM-USB-OCD-H, Olimex ARM-JTAG 20-10 adapter, Camera module, 2 x USB standard-A to USB micro-B cables, 1 x USB Standard-A to USB Standard-B cable, Extra shunts.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Artificial Intelligence Devices

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MAX78000EXG+

                                                                                                  Application Sub Type

                                                                                                  Convolutional Neural Network Accelerator

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Eval Kit MAX78000, MAX32625PICO Debugger w/Cables, Adapter, Camera Module, USB Cable, Shunts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.