New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  EVAL-CN0577-FMCZ

                                                                                                  Reference Design Board, LTC2387-18, Successive Approximation ADC

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-CN0577-FMCZ
                                                                                                  ANALOG DEVICES EVAL-CN0577-FMCZ
                                                                                                  ANALOG DEVICES EVAL-CN0577-FMCZ
                                                                                                  ANALOG DEVICES EVAL-CN0577-FMCZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-CN0577-FMCZ
                                                                                                  Newark Part No.68AK4908
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$402.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $402.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-CN0577-FMCZ
                                                                                                  Newark Part No.68AK4908
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberLTC2387-18
                                                                                                  Kit Application TypeData Acquisition System
                                                                                                  Application Sub TypeSuccessive Approximation ADC
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsReference Design Board CN0577
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-CN0577-FMCZ is an 18-bit, 15MSPS, 2ppm linear data acquisition system with an easy to drive input impedance of 1.1kΩ. The analog input range is 8.096V peak-to-peak and can be driven in either single-ended or differential mode, providing flexibility for many different applications. The circuit is in field programmable gate array (FPGA) mezzanine card (FMC) form factor, powered with 12V either from the FMC connector or an external supply. The digital interface uses serial low voltage differential signaling (LVDS), minimizing the input/output requirements and enabling easy integration with other FPGA designs. A separate data clock eases the timing requirements of the host FPGA. An on-board 120MHz clock is forwarded to the FPGA and a CONVERT retiming flip-flop reduces jitter from the convert signal of the FPGA.

                                                                                                  • Guaranteed 18bit, no missing codes
                                                                                                  • No pipeline delay, no cycle latency
                                                                                                  • 96dB SNR (typical)
                                                                                                  • 164.5dB dynamic range
                                                                                                  • Serial LVDS digital interface
                                                                                                  • Flexible analog input drive (single-ended or differential mode)
                                                                                                  • On-board 120MHz precision voltage-controlled crystal oscillator (VCXO)

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Data Acquisition System

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LTC2387-18

                                                                                                  Application Sub Type

                                                                                                  Successive Approximation ADC

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design Board CN0577

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.