Need more?
| Quantity | Price |
|---|---|
| 1+ | $402.420 |
Product Information
Product Overview
EVAL-CN0577-FMCZ is an 18-bit, 15MSPS, 2ppm linear data acquisition system with an easy to drive input impedance of 1.1kΩ. The analog input range is 8.096V peak-to-peak and can be driven in either single-ended or differential mode, providing flexibility for many different applications. The circuit is in field programmable gate array (FPGA) mezzanine card (FMC) form factor, powered with 12V either from the FMC connector or an external supply. The digital interface uses serial low voltage differential signaling (LVDS), minimizing the input/output requirements and enabling easy integration with other FPGA designs. A separate data clock eases the timing requirements of the host FPGA. An on-board 120MHz clock is forwarded to the FPGA and a CONVERT retiming flip-flop reduces jitter from the convert signal of the FPGA.
- Guaranteed 18bit, no missing codes
- No pipeline delay, no cycle latency
- 96dB SNR (typical)
- 164.5dB dynamic range
- Serial LVDS digital interface
- Flexible analog input drive (single-ended or differential mode)
- On-board 120MHz precision voltage-controlled crystal oscillator (VCXO)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Acquisition System
-
-
-
LTC2387-18
Successive Approximation ADC
-
Reference Design Board CN0577
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate