Need more?
Quantity | Price |
---|---|
1+ | $81.790 |
Product Information
Product Overview
EVAL-CN0349-PMDZ is a fully isolated conductivity measurement data acquisition system. It uses the CN-0349 evaluation software to perform calibration procedures and to capture data from conductivity cells. It has 8-pin IMOD matching connectors, allowing quick setup and evaluation of the performance of the circuit. The EVAL-CN0349-PMDZ board contains the circuit to be evaluated, and the SDP evaluation board is used with the CN-0349 evaluation software to capture the data from the EVAL-CN0349-PMDZ circuit board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Acquisition
-
-
-
AD5934, AD8606, ADG715, ADUM1250, ADUM5000
Data Acquisition System
-
Evaluation Board CN0349
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate