2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Imprimer la page

                      EVAL-CN0349-PMDZ

                      Evaluation Board, Fully Isolated Conductivity Measurement Data Acquisition System

                      ANALOG DEVICES EVAL-CN0349-PMDZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantEVAL-CN0349-PMDZ
                      Code Commande50AK1382
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 En Stock
                      QuantitéPrix
                      1+78,640 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      78,64 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantEVAL-CN0349-PMDZ
                      Code Commande50AK1382
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD5934, AD8606, ADG715, ADUM1250, ADUM5000
                      Kit Application TypeData Acquisition
                      Application Sub TypeData Acquisition System
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit ContentsEvaluation Board CN0349
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      EVAL-CN0349-PMDZ is a fully isolated conductivity measurement data acquisition system. It uses the CN-0349 evaluation software to perform calibration procedures and to capture data from conductivity cells. It has 8-pin IMOD matching connectors, allowing quick setup and evaluation of the performance of the circuit. The EVAL-CN0349-PMDZ board contains the circuit to be evaluated, and the SDP evaluation board is used with the CN-0349 evaluation software to capture the data from the EVAL-CN0349-PMDZ circuit board.

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Data Acquisition

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      AD5934, AD8606, ADG715, ADUM1250, ADUM5000

                      Application Sub Type

                      Data Acquisition System

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Evaluation Board CN0349

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      Technical Data Sheet EN

                      User Manual EN