New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  KIT33812ECUEVME

                                                                                                  Reference Design Board, Multiple Switch Detection Interface, 33812

                                                                                                  NXP
                                                                                                  NXP KIT33812ECUEVME
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT33812ECUEVME
                                                                                                  Newark Part No.27R0816
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$491.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $491.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT33812ECUEVME
                                                                                                  Newark Part No.27R0816
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core Number33812
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeMultiple Switch Detection Interface
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsAssembled and Tested Evaluation Board/Module, Misc Cables, CD-ROM, USB Based BDM
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The KIT33812ECUEVME is a fully functional single cylinder engine control unit (ECU) reference design kit. This engine control module features the MC33812 small engine integrated circuit and a MC9S12P128 microcontroller device. The MC33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The MC9S12P128 microcontroller provides a cost effective 16bit microcontroller solution and it has 128KB of flash memory with ECC, 6KB of RAM, 4KB of data flash with ECC, 12bit ADC and USB base BDM tool. Additionally, this reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders.

                                                                                                  • Designed to operate over the range of 4.9V = VPWR = 18V
                                                                                                  • Microcontroller is coded to perform the complete engine control functionality
                                                                                                  • Microcontroller can be recoded for parameter tables and engine customization
                                                                                                  • ECU software fully supports the reference design hardware
                                                                                                  • Monitors and controls all required inputs and outputs for a single/dual cylinder ECU
                                                                                                  • 4A typical fuel injector driver current limit
                                                                                                  • 4A typical (fuel pump, vehicle battery supply) relay driver current limit
                                                                                                  • 1.5A typical (check engine light) lamp driver current limit
                                                                                                  • ISO-9141 K line transceiver for communicating diagnostic messages
                                                                                                  • The reference design can easily migrate to the S12XS or S12XE microcontroller families

                                                                                                  Applications

                                                                                                  Automotive, Power Management

                                                                                                  Contents

                                                                                                  Evaluation Module, Cables, CD-ROM containing documentations, CodeWarrior development studio CD-ROM, USB based BDM tool for flash programming and debugging.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  33812

                                                                                                  Application Sub Type

                                                                                                  Multiple Switch Detection Interface

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Assembled and Tested Evaluation Board/Module, Misc Cables, CD-ROM, USB Based BDM

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.