2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Imprimer la page

                      KIT33812ECUEVME

                      Reference Design Board, Multiple Switch Detection Interface, 33812

                      NXP KIT33812ECUEVME
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNXP
                      Réf. FabricantKIT33812ECUEVME
                      Code Commande27R0816
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                      QuantitéPrix
                      1+491,300 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      491,30 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantNXP
                      Réf. FabricantKIT33812ECUEVME
                      Code Commande27R0816
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerNXP
                      Silicon Core Number33812
                      Kit Application TypePower Management
                      Application Sub TypeMultiple Switch Detection Interface
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit ContentsAssembled and Tested Evaluation Board/Module, Misc Cables, CD-ROM, USB Based BDM
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      The KIT33812ECUEVME is a fully functional single cylinder engine control unit (ECU) reference design kit. This engine control module features the MC33812 small engine integrated circuit and a MC9S12P128 microcontroller device. The MC33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The MC9S12P128 microcontroller provides a cost effective 16bit microcontroller solution and it has 128KB of flash memory with ECC, 6KB of RAM, 4KB of data flash with ECC, 12bit ADC and USB base BDM tool. Additionally, this reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders.

                      • Designed to operate over the range of 4.9V = VPWR = 18V
                      • Microcontroller is coded to perform the complete engine control functionality
                      • Microcontroller can be recoded for parameter tables and engine customization
                      • ECU software fully supports the reference design hardware
                      • Monitors and controls all required inputs and outputs for a single/dual cylinder ECU
                      • 4A typical fuel injector driver current limit
                      • 4A typical (fuel pump, vehicle battery supply) relay driver current limit
                      • 1.5A typical (check engine light) lamp driver current limit
                      • ISO-9141 K line transceiver for communicating diagnostic messages
                      • The reference design can easily migrate to the S12XS or S12XE microcontroller families

                      Applications

                      Automotive, Power Management

                      Contenu

                      Evaluation Module, Cables, CD-ROM containing documentations, CodeWarrior development studio CD-ROM, USB based BDM tool for flash programming and debugging.

                      Spécifications techniques

                      Silicon Manufacturer

                      NXP

                      Kit Application Type

                      Power Management

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      33812

                      Application Sub Type

                      Multiple Switch Detection Interface

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Assembled and Tested Evaluation Board/Module, Misc Cables, CD-ROM, USB Based BDM

                      SVHC

                      No SVHC (27-Jun-2024)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      4 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (27-Jun-2024)