Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoWCT-15W1COILTX
Newark Part No.30Y7477
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoWCT-15W1COILTX
Newark Part No.30Y7477
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberWCT1012
Kit Application TypePower Management
Application Sub TypeWireless Charger
Core Architecture-
Core Sub-Architecture-
Silicon Family NameWCT10xx
Kit ContentsReference Design Board WCT1012
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
WCT-15W1COILTX is a 15W medium power wireless charger transmitter WCT-15W1COILTX (MPA4) reference board. The reference solution is compliant with Qi Medium Power V1.2.2 specification. It is a low-cost reference solution, which can be easily customized through the GUI tool.
- Compliant with the Qi medium power v1.2.2 specification
- Integrated digital demodulation in chip
- supports multiple types of RX modulation signals (AC capacitor/resistor, and DC resistor)
- Supports two-way communication and supports FOD based on quality factor (Q factor) change
- Supports FOD based on calibrated power loss accounting, supports Qi MP RECVR W/15W O/P power
- Supports Qi LP receiver with 5W output power capability and super low standby power
- Supports switch between full bridge topology and half-bridge topology
- Supports frequency control, phase shift control, and duty control algorithm
- Supports WPID and LED for system status indication
- Input voltage, input current, and coil current sensing
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
WCT10xx
Product Range
-
Silicon Core Number
WCT1012
Application Sub Type
Wireless Charger
Core Sub-Architecture
-
Kit Contents
Reference Design Board WCT1012
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate