New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      WCT-15W1COILTX

                      Reference Design Board, WCT1012, Wireless Charger, Power Management

                      NXP WCT-15W1COILTX
                      NXP WCT-15W1COILTX
                      NXP WCT-15W1COILTX
                      NXP WCT-15W1COILTX
                      NXP WCT-15W1COILTX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoWCT-15W1COILTX
                      Newark Part No.30Y7477
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoWCT-15W1COILTX
                      Newark Part No.30Y7477
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Silicon Core NumberWCT1012
                      Kit Application TypePower Management
                      Application Sub TypeWireless Charger
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family NameWCT10xx
                      Kit ContentsReference Design Board WCT1012
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      WCT-15W1COILTX is a 15W medium power wireless charger transmitter WCT-15W1COILTX (MPA4) reference board. The reference solution is compliant with Qi Medium Power V1.2.2 specification. It is a low-cost reference solution, which can be easily customized through the GUI tool.

                      • Compliant with the Qi medium power v1.2.2 specification
                      • Integrated digital demodulation in chip
                      • supports multiple types of RX modulation signals (AC capacitor/resistor, and DC resistor)
                      • Supports two-way communication and supports FOD based on quality factor (Q factor) change
                      • Supports FOD based on calibrated power loss accounting, supports Qi MP RECVR W/15W O/P power
                      • Supports Qi LP receiver with 5W output power capability and super low standby power
                      • Supports switch between full bridge topology and half-bridge topology
                      • Supports frequency control, phase shift control, and duty control algorithm
                      • Supports WPID and LED for system status indication
                      • Input voltage, input current, and coil current sensing

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Kit Application Type

                      Power Management

                      Core Architecture

                      -

                      Silicon Family Name

                      WCT10xx

                      Product Range

                      -

                      Silicon Core Number

                      WCT1012

                      Application Sub Type

                      Wireless Charger

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Reference Design Board WCT1012

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.