Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK8072Copy
Newark Part No.43W7574
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMX Controlled Relay (Kit version, assembly required) This relay may be set to any of the 512 unique DMX addresses, and will be energized when the DMX value of the set channel equals 140 or more, and de-energized when the value falls below 120. It is perfect for controlling lights or mechanical effects, directly from the DMX controller. Also available in pre-assembled version.
- On board 8A single pole double throw (SPDT) relay
- system addresses: 512 unique addresses, DIP switch settable
- LED indication for power supply, relay output status and error situation
- Safe DMX data stream mode reducing interference to a minimum
- Relay hold function in case of DMX signal loss
- control: DMX-512, 3-pin XLR plug (incl.)
- switching capacity: 8A
- power requirements: 12VDC, 100mA
- recommended sold separately
- dimensions: 4.1 x 2.4 x 1.2"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate