Print Page
LPC72
Power Cable, Panelite Series, 16 AWG, 72"
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLPC72Copy
Newark Part No.80R7961
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LPC72 is a Power Cable with leads provides convenient connection to an electrical supply. It eliminates need to run and tag individual wires into the light. It is compatible with PANELITE™ LED and fluorescent lights. The 19204 cable can plug directly into connection socket on switch end of the light.
Applications
Industrial, Lighting
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate