Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-ARE-0009Copy
Newark Part No.01AM7257
Product RangeGRILLA LIGHT 300 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $59.470 |
Price for:Each
Minimum: 1
Multiple: 1
$59.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-ARE-0009Copy
Newark Part No.01AM7257
Product RangeGRILLA LIGHT 300 Series
Technical Datasheet
Flashlight TypeArea Light, Hand Held
Light SourceCOB LED
Lumen Output300lm
Beam Effective Distance20m
Power SourceAA Batteries x 3
Flashlight Body MaterialAluminum
Product RangeGRILLA LIGHT 300 Series
SVHCTo Be Advised
Product Overview
NEB-ARE-0009 is a 300 lumen, grill light, area light/handheld torch with Chroma view™ technology. It displays true and accurate color clarity with a high CRI rating (<gt/>80), so that user food will look as good as it will taste. This detachable 300 lumen work light features a powerful magnetic base and a universal clamp designed to fit most grills.
- High (300 lumens) 6 hours / 20meters, low (100 lumens) 16 hours / 10meters
- <gt/>80 CRI rating (Color Rendering Index), Smart Power Control™ (SPC)
- Universal clamp with 180° tilt fits most grills, detachable design
- Integrated bottle opener, heat-resistant silicone grip
- Anodized aircraft-grade aluminum, water and impact-resistant, powerful magnetic base
- Top-positioned button
- Light dimension (L x W x D) is 6.56” x 1” x 1.5”
- Light with clamp dimension (L x Wx D) is 9.81” x 3.75” x 1.5”
Contents
Area light/handheld torch with Chroma view™ technology, Powered by 3 AA batteries.
Technical Specifications
Flashlight Type
Area Light, Hand Held
Lumen Output
300lm
Power Source
AA Batteries x 3
Product Range
GRILLA LIGHT 300 Series
Light Source
COB LED
Beam Effective Distance
20m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate