Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-0031
Newark Part No.01AM7259
Product RangeSLYDE KING 4K Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $111.190 |
Price for:Each
Minimum: 1
Multiple: 1
$111.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-0031
Newark Part No.01AM7259
Product RangeSLYDE KING 4K Series
Technical Datasheet
Flashlight TypeWork Light
Light SourceCOB LED
Lumen Output4000lm
Beam Effective Distance350m
Power SourceRechargeable Lithium-Ion Battery
Flashlight Body MaterialAluminum
Product RangeSLYDE KING 4K Series
SVHCTo Be Advised
Product Overview
NEB-WLT-0031 is a bigger, brighter SLYDE KING 4K work light. It features a 4,000 lumen flashlight with 4x zoom and a 1,000 lumen C•O•B work light, each equipped with dimming and power memory setting for just the right amount of light. This rechargeable, waterproof (IPX7) light also has a powerful magnetic base for hands-free convenience.
- High (4,000 lumens) 1 hour / 350meters, low (400 lumens) 6 hours / 100meters flashing modes
- White high (1,000 lumens) 4 hours / 35meters, white low (100 lumens) 24 hours / 10meters
- Red high (40 lumens) 6 hours, red low (4 lumens) 35 hours, red flash (40 lumens) 12 hours
- USB-C rechargeable, OC™ Technology, 4x adjustable zoom
- Dimming + power memory setting, direct-to-Low
- Anodized aircraft-grade aluminum, waterproof (IPX7) and impact-resistant
- Powerful magnetic base
- Side-positioned backlit button with power indicator
- Powered by internal Li-Ion rechargeable battery (recharge time 4 hours at 1.0A - 8 hours at 0.5A)
- Length is 8.15” (Extended: 10.25”), diameter is 1.77”
Contents
Work light, USB-A to USB-C charging cable, lanyard.
Technical Specifications
Flashlight Type
Work Light
Lumen Output
4000lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
SLYDE KING 4K Series
Light Source
COB LED
Beam Effective Distance
350m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate