New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Arduino
                                                                                                  4. Embedded Development Kits - Arduino
                                                                                                  Print Page

                                                                                                  ABX00087

                                                                                                  SBC, Arduino UNO Rev4 WiFi, R7FA4M1AB3CFM, ARM Cortex-M4, 32bit, 32KB RAM, 256KB Flash, Wifi

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO ABX00087
                                                                                                  ARDUINO ABX00087
                                                                                                  ARDUINO ABX00087
                                                                                                  ARDUINO ABX00087
                                                                                                  ARDUINO ABX00087
                                                                                                  ARDUINO ABX00087
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00087
                                                                                                  Newark Part No.77AK2287
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$38.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $38.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00087
                                                                                                  Newark Part No.77AK2287
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Family NameRA
                                                                                                  No. of Bits32bit
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4F
                                                                                                  Silicon Core NumberR7FA4M1AB3CFM#AA0
                                                                                                  Kit ContentsUNO R4 Development Board R7FA4M1AB3CFM#AA0, WiFi Module ESP32-S3-MINI-1-N8
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  ABX00087 is an Arduino® UNO R4 Wi-Fi board. It is the first UNO board to feature a 32-bit microcontroller and an ESP32-S3 Wi-Fi® module (ESP32-S3-MINI-1-N8). It features a RA4M1 series microcontroller from Renesas (R7FA4M1AB3CFM#AA0), based on a 48MHz Arm® Cortex®-M4 microprocessor. The UNO R4 WiFi's memory is larger than its predecessors, with 256KB flash, 32KB SRAM and 8KB of EEPROM. The RA4M1's operating voltage is fixed at 5 V, whereas the ESP32-S3 module is 3.3 V. Communication between these two MCUs is performed via a logic-level translator (TXB0108DQSR). The ESP32-S3-MINI-1-N8 is the secondary MCU with a built-in antenna for Wi-Fi® & Bluetooth® connectivity.

                                                                                                  • Capacitive touch sensing unit, USB 2.0 full-speed module, up to 14bit ADC and DAC, op-amp
                                                                                                  • Recommended input voltage (VIN) is 6-24V
                                                                                                  • Barrel jack connected to VIN pin
                                                                                                  • Power via USB-C® at 5V
                                                                                                  • 1x UART, 1x SPI, 1x I2C, 1x CAN
                                                                                                  • Wi-Fi® support with 802.11 b/g/n standard (Wi-Fi® 4), bit rate at up to 150Mbps, 2.4GHz band

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4F

                                                                                                  Kit Contents

                                                                                                  UNO R4 Development Board R7FA4M1AB3CFM#AA0, WiFi Module ESP32-S3-MINI-1-N8

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Family Name

                                                                                                  RA

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  R7FA4M1AB3CFM#AA0

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate