Product Information
Product Overview
ATSAM3S-EK2 evaluation kit enables evaluation capabilities and code development of applications running on a SAM3SD8 device. Its a member of a family of Flash microcontrollers based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64MHz and features up to 512Kbytes of Flash (dual plane on SAM3SD8) and up to 64Kbytes of SRAM. The SAM3SD8 device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3SD8 to sustain a wide range of applications.
- SAM3SD8 LQFP100 chip with optional socket footprint
- 2.8 inch TFT colour LCD display with touch panel and backlight
- UART port with level shifter circuit
- Microphone input and mono/stereo headphone jack output
- SD/MMC interface
- QTouch buttons: Up, Down, Left, Right, Valid and Slider
- Full Speed USB device port
- JTAG/ICE port
- On board power regulation
- BNC connector for ADC input and DAC output and ZigBEE connector
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics
Contents
Board, Universal input AC/DC power supply with US, Europe and UK plug adapters, USB cable, RS232 cable, A welcome letter.
Warnings
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.
Technical Specifications
Atmel
AT91SAM3xxx
Cortex-M3
Evaluation Board for SAM3SD8
No SVHC (25-Jun-2025)
32bit
ARM
ATSAM3S
-
Alternatives for ATSAM3S-EK2
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate