Need more?
| Quantity | Price |
|---|---|
| 1+ | $459.550 |
Product Information
Product Overview
RTK7EKA8D1S01001BE is an EK-RA8D1 evaluation kit for RA8D1 MCU group. The EK-RA8D1 evaluation kit enables users to effortlessly evaluate the features of the RA8D1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich onboard features along with your choice of popular ecosystem add-ons to bring your big ideas to life. The EK-RA8D1 kit consists of three boards: the EK-RA8D1 board featuring the RA8D1 MCU with on-chip graphics LCD controller, a MIPI graphics expansion board featuring a 4.5-inch TFT color LCD (480 x 854) with capacitive touch overlay, and a camera expansion board featuring a 3M pixels CMOS image sensor.
- MIPI DSI and parallel graphics expansion ports, camera expansion port
- USB high-speed host and device, 64MB SDRAM, 64MB external octo-SPI flash
- SEGGER J-Link™ onboard programmer and debugger
Contents
EK-RA8D1 board, MIPI graphics expansion board, Camera expansion board.
Technical Specifications
Renesas
RA
Cortex-M85
Eval Brd R7FA8D1BHECBD, Camera/MIPI Graphics Expansion Board, Cables, Nylon Mounting Stands, Screws
To Be Advised
32bit
ARM
R7FA8D1BHECBD
RA Family, RA8 Series, RA8D1 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate