Product Information
Product Overview
The STM3240G-ETH/NMF is a complete, cost effective solution to start an application development with the Microsoft . NET micro framework environment for an STM32F4 ARM Cortex-M4 core based microcontroller. The STM3240G-ETH/NMF is for Ethernet variants. It allows developing, testing and deploying embedded software in C#, using Microsoft Visual Studio tools, all necessary hardware being included. We need to install Microsoft Visual Studio 2010, Microsoft Visual C# 2010 Express and the . NET Micro Frame software development kit and associated packages.
- STM32F407VG microcontroller
- Ethernet connector and embedded IP stack, HTTP, TCP, UDP, DHCP, ICMP
- 8 gadgeteer sockets for GPIO (34x), CAN, SPI (2x), I2C, UART (4x), AD (3x), DA, PWM (3x)
- Integrated micro USB connector (no separate USB client module needed)
- Two pushbutton switches (Reset and User)
- Embedded 8MB flash memory (SPI)
- Power LED (green) and RGB user LED
- Serial wire debug (SWD) and boot mode selection on the manufacturer specific connector (Z)
- Low power modes
- 100% open source hardware and software
Applications
Communications & Networking, Embedded Design & Development
Technical Specifications
STMicroelectronics
STM32F4xx
Cortex-M4
Eval Board STM32F407VG
To Be Advised
32bit
ARM
STM32F407VG
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate