Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2318DS-T1-E3Copy
Newark Part No.06X3650
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F0xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberSTM32F030R8
Product Range-
SVHCTo Be Advised
Product Overview
STM32F0308-DISCO helps user to discover the STM32 F0 Value Line Cortex-M0 features and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F030R8T6, an STM32 F0 series 32bit ARM Cortex microcontroller, it includes an ST-LINK/V2 embedded debug tool, LEDs, push buttons and a prototyping board for easy connection of additional components and modules.
- STM32F030R8T6 microcontroller featuring 64KB of Flash memory, 8KB of RAM in an LQFP64 package
- On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
- Board power supply through USB bus or from an external 5V supply voltage
- External application power supply 3V and 5V
- Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
- An additional board which can be connected to extension connector for easier prototyping and probing
- Two push buttons (user and reset)
Applications
Consumer Electronics, Portable Devices, Security, Communications & Networking
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F0xx
Core Sub-Architecture
Cortex-M0
Kit Contents
Dev Board STM32F030R8, Additional Board for Prototyping & Probing
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F030R8
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate