Print Page
Image is for illustrative purposes only. Please refer to product description.

477 In Stock
Need more?
31 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
446 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $256.530 |
Price for:Each
Minimum: 1
Multiple: 1
$256.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part No102991698Copy
Newark Part No.77AK6556
Technical Datasheet
Silicon ManufacturerT-Head
Silicon Family NameXuanTie
Core ArchitectureRISC-V
Core Sub-ArchitectureC910
Silicon Core NumberTH1520
Kit ContentsBeagleV Ahead Single Board Computer TH1520
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
BeagleV-Ahead is an advanced single-board computer with a powerful RISC-V instruction set architecture, AI acceleration, hybrid network connection, and a wide range of interfaces. It supports multiple operating systems and is ideal for both complex AI systems and simple embedded projects. It has many I/O interfaces, which make it perfect for various applications such as embedded systems, AI, robotics, IoT systems etc.
- System on chip Alibaba T-Head TH1520, 2GHz quad-core RISC-V 64GCV Xuantie C910 central processing unit (CPU)
- 4GB LPDDR4 RAM and 16GB on-board eMMC Flash
- 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 graphics processing unit (GPU)
- 4TOPS@INT8 neural processing unit (NPU) @ 1GHz
- Integrated 2.4GHz and 5GHz WiFi
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet with RJ45 x 1
- 1 x micro SD socket
- 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
- Support Yocto
Contents
BeagleV Ahead board, One (1) 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.
Technical Specifications
Silicon Manufacturer
T-Head
Core Architecture
RISC-V
Silicon Core Number
TH1520
Product Range
-
Silicon Family Name
XuanTie
Core Sub-Architecture
C910
Kit Contents
BeagleV Ahead Single Board Computer TH1520
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate