Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,854.820 |
Product Information
Product Overview
MPFS250-VIDEO-KIT is a PolarFire® SoC video kit. This is the industry’s first RISC V SoC FPGA- based, full-featured embedded vision development platform. The kit supports dual 4K MIPI CSI-2 cameras, HDMI 2.0 with FMC-based expansion towards CoaXPress 2.0, 6/12G SDI, 1/ 2.5/ 5/ 10G USXGMII, and USB 3.1 Gen1 and Gen2 protocols. It also includes USB 2.0, SD Card, eMMC, PCIe Gen2x4 endpoint or root port, and a MikroBus connector facilitate Microchip’s Trust & Go platform for cloud connectivity. This platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchip’s VectorBlox Accelerator SDK and Neural Network IP, and Industrial IoT and Automation.
- PolarFire SoC FPGA (MPFS250TS-1FCG1152I): SiFive E51 monitor core (1 x RV64IMAC)
- SiFive U54 application cores (4 x RV64GC) and secure boot, Sony 4K dual camera sensors (IMX334)
- Programming and Debugging: onboard JTAG or (multiplexed) onboard embedded FlashPro
- Memory: 4GB DDR4 x 64, 2GB LPDDR4 x 32, 1GB SPI flash, 8GB eMMC flash and SD card slot (multiplexed)
- User defined I/O: 4x LEDs, 4x user push buttons, 1x DIP switch (x 4)
- Expansion connectors: 1x VITA 57.1 HPC FMC, PCIe Gen2 x 4, 1x Mikrobus socket
- Communication and networking: 4 x UART (through USB bridge), 1 x CAN-FD header
- 2 x GbE RJ-45 connectors, 1 x microUSB high-speed USB 2.0 OTG, 1 x I2C (through USB bridge)
- Imaging and Video: HDMI2.0 video output/input, MIPI DSI output, MIPI CSI-2 input
- 50MHz MEMS oscillator clocking, 12V DC power supply
Contents
PolarFire SoC video kit board (MPFS250TS-1FCG1152I), 4K30 dual camera sensor with Sony IMX334s, HDMI cable, 2x micro B USB cable, RJ45 Ethernet cable, 12V AC adapter, 12V power cord, Quick start card.
Technical Specifications
Microchip
PolarFire
-
Brd MPFS250TS-1FCG1152I, Camera Sensor IMX334s, HDMI/RJ45 Cable, 2x USB Cable, Adaptor, Cord, Manual
No SVHC (25-Jun-2025)
-
FPGA, RISC-V
MPFS250TS-1FCG1152I
-
Technical Docs (1)
Alternatives for MPFS250-VIDEO-KIT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate