| Quantity | Price |
|---|---|
| 1+ | $353.290 |
Product Information
Product Overview
The ATF15XXDK3-SAA100 is a CPLD development/programmer kit with 100 pin TQFP socket adapter board for DK3 board and an in-system programming (ISP) programmer for the ATF15xx family of industry standard pin compatible complex programmable logic devices (CPLDs) with logic doubling features. This kit provides designers a very quick and easy way to develop prototypes and evaluate new designs with an ATF15xx ISP CPLD. The ATF15xx family of ISP CPLDs includes the ATF15xxAS, ATF15xxASL, ATF15xxASV, ATF15xxASVL, and ATF15xxBE CPLDs. With the availability of the different socket adapter boards to support all the package types offered in the ATF15xx family of ISP CPLDs, this CPLD development / programmer board can be used as an ISP programmer to program the ATF15xx ISP CPLDs in all the available package types through the industry standard JTAG interface (IEEE 1149.1).
- 100pin TQFP socket adapter board for DK3 board
Technical Specifications
Microchip
-
-
100-pin TQFP Socket Adapter Board for DK3 Board
No SVHC (04-Feb-2026)
-
-
CPLD Development Kits
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate