New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kit Accessories - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  852

                                                                                                  Adapter Cable, RP-SMA to uFL/u.FL/IPX/IPEX RF

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 852
                                                                                                  ADAFRUIT 852
                                                                                                  ADAFRUIT 852
                                                                                                  ADAFRUIT 852
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No852
                                                                                                  Newark Part No.26Y8988
                                                                                                  Product RangeRF Adapter
                                                                                                  Your Part Number
                                                                                                  18 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No852
                                                                                                  Newark Part No.26Y8988
                                                                                                  Product RangeRF Adapter
                                                                                                  Accessory TypeRP-SMA to uFL/IPX/IPEX RF Adapter Cable
                                                                                                  For Use With-
                                                                                                  Product RangeRF Adapter
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This RF adapter cable is super handy for anyone doing RF work. Often times, small electronics save space by having a pick-and-placeable u.FL connector (also called uFL, IPEX, IPAX, IPX, MHF, and AM). But most antennas have SMA or RP-SMA connectors on them. This little cable will bridge the two! This cable is RG178 and is 15cm (5.9") long not including the RP-SMA connector. It has a panel-mount RP-SMA connector on the end, often used for wifi routers and antennas. GPS and cellular connections often use SMA. Check the antenna you want to connect, and the close up image above to verify if you need RP-SMA or SMA as they are not compatible!

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  RP-SMA to uFL/IPX/IPEX RF Adapter Cable

                                                                                                  Product Range

                                                                                                  RF Adapter

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate