2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Development Kit Accessories - Other Educational & Maker Boards
                                                                                                Imprimer la page

                                                                                                852

                                                                                                Adapter Cable, RP-SMA to uFL/u.FL/IPX/IPEX RF

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 852
                                                                                                ADAFRUIT 852
                                                                                                ADAFRUIT 852
                                                                                                ADAFRUIT 852
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant852
                                                                                                Code Commande26Y8988
                                                                                                Gamme de produitRF Adapter
                                                                                                Votre numéro de pièce
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+5,380 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5,38 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant852
                                                                                                Code Commande26Y8988
                                                                                                Gamme de produitRF Adapter
                                                                                                Accessory TypeRP-SMA to uFL/IPX/IPEX RF Adapter Cable
                                                                                                For Use With-
                                                                                                Product RangeRF Adapter
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                This RF adapter cable is super handy for anyone doing RF work. Often times, small electronics save space by having a pick-and-placeable u.FL connector (also called uFL, IPEX, IPAX, IPX, MHF, and AM). But most antennas have SMA or RP-SMA connectors on them. This little cable will bridge the two! This cable is RG178 and is 15cm (5.9") long not including the RP-SMA connector. It has a panel-mount RP-SMA connector on the end, often used for wifi routers and antennas. GPS and cellular connections often use SMA. Check the antenna you want to connect, and the close up image above to verify if you need RP-SMA or SMA as they are not compatible!

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                RP-SMA to uFL/IPX/IPEX RF Adapter Cable

                                                                                                Product Range

                                                                                                RF Adapter

                                                                                                For Use With

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Drawing EN