Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $193.640 |
Price for:Each
Minimum: 1
Multiple: 1
$193.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoROB0147Copy
Newark Part No.87AH9900
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contentsmicro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Max:bot DIY programmable robot kit for kids
- An entry-level DIY robot that maximizes children’s creativity
- Programmable toy for 8+ years old kids to learn about robotics
- 10+ electronic modules including motors, speakers, line trackers, distance sensors, gesture sensor
- Extendable with 50+ DFRobot Boson modules
- Detailed and vivid course material that teaches kids how to use Max:Bot
- Four AA battery power supply, 3.3V operating voltage
- 500mA maximum current, 5V micro USB power supply voltage
- 0°C to 60°C working temperature range
- Net dimension is 200mm x 150mm x 100mm, package dimension is 250mm x 130mm x 150mm
Contents
micro:bit, Max:Bot mainframe, Max:Bot top cover, Max:Bot expansion board, Two DC motor, Two wheel, Front supporting wheel, Micro USB cable, Speaker, Two collision sensor, 3-way line tracker, Line tracking map, Ultrasonic distance sensor, Battery case, Two RGB light strip, Double sided tape, Four cable (short), Four cable (long), 2-way screw driver, Hex key, Four brass stand (short), Two brass stand (long), 25 M3 screws.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
micro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate