Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101991033
Newark Part No.74AK7839
Technical Datasheet
Silicon ManufacturerWiznet
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWizFi360
Silicon Family Name-
For Use WithTCP/IP, Microcontrollers
Kit ContentsGrove UART WizFi360
Product Range-
Product Overview
Grove UART WizFi360 is based on Wiznet's wizfi360 Wi-Fi module, which is a cost-effective Wi-Fi module that supports both TCP/IP and microcontroller and multiple modes. Typical applications include home automation, sensor networks, mesh networking, wearable electronics, baby monitor, network camera, industrial wireless control, Wi-Fi beacons, smart power plug and location-aware applications.
- Support SoftAP/Station/SoftAP+Station mode and TCP Server / TCP Client / UDP operating mode
- Support auto 20/40MHz bandwidth, UART to WIFI 2-way transparent transmission function
- Support WPA-PSK/2-PSK encryption provides privacy, security for data communication over the network
- View network status in real-time
- Just sample plug and play which allows you to easily add wireless capabilities
- Serial port baud rate up from 600bps to 2Mbps with 16 common values
Technical Specifications
Silicon Manufacturer
Wiznet
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove UART WizFi360
SVHC
No SVHC (17-Jan-2023)
Core Architecture
-
Silicon Core Number
WizFi360
For Use With
TCP/IP, Microcontrollers
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate