2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                101991033

                                                                                                Evaluation Expansion Board, WizFi360, TCP/IP, Microcontrollers

                                                                                                SEEED STUDIO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEEED STUDIO 101991033
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant101991033
                                                                                                Code Commande74AK7839
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+23,630 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                23,63 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SEEED STUDIO
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant101991033
                                                                                                Code Commande74AK7839
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerWiznet
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberWizFi360
                                                                                                Silicon Family Name-
                                                                                                For Use WithTCP/IP, Microcontrollers
                                                                                                Kit ContentsGrove UART WizFi360
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                Grove UART WizFi360 is based on Wiznet's wizfi360 Wi-Fi module, which is a cost-effective Wi-Fi module that supports both TCP/IP and microcontroller and multiple modes. Typical applications include home automation, sensor networks, mesh networking, wearable electronics, baby monitor, network camera, industrial wireless control, Wi-Fi beacons, smart power plug and location-aware applications.

                                                                                                • Support SoftAP/Station/SoftAP+Station mode and TCP Server / TCP Client / UDP operating mode
                                                                                                • Support auto 20/40MHz bandwidth, UART to WIFI 2-way transparent transmission function
                                                                                                • Support WPA-PSK/2-PSK encryption provides privacy, security for data communication over the network
                                                                                                • View network status in real-time
                                                                                                • Just sample plug and play which allows you to easily add wireless capabilities
                                                                                                • Serial port baud rate up from 600bps to 2Mbps with 16 common values

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Wiznet

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Grove UART WizFi360

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                WizFi360

                                                                                                For Use With

                                                                                                TCP/IP, Microcontrollers

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Jan-2023)