New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  SEN0546

                                                                                                  I2C DIGITAL TEMPHUMIDITY SENSOR,304 SS

                                                                                                  DFROBOT
                                                                                                  DFROBOT SEN0546
                                                                                                  DFROBOT SEN0546
                                                                                                  DFROBOT SEN0546
                                                                                                  DFROBOT SEN0546
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoSEN0546
                                                                                                  Newark Part No.73AM7427
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$15.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoSEN0546
                                                                                                  Newark Part No.73AM7427
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeI2C Digital Temperature and Humidity Sensors
                                                                                                  For Use WithArduino
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SEN0546 is an I2C temperature & humidity sensor (stainless steel shell). Its housing is made of 304 stainless steel to ensure good impact resistance, heat resistance, low temperature, and chemical resistance. The sensor output is designed as DuPont 2.54 connector for easy wiring. Also, there are two built-in 4.7K pull-up resistors and one 100nF filtering capacitor so the sensor can be directly used with microcontrollers like Arduino. This temperature & humidity sensor can be applied to electronic, medical, automotive, industrial, weather, and other fields, including home appliances like HVAC, dehumidifiers and refrigerators, testing & inspection equipment, and other relevant temperature & humidity measurements and controls. We are excited to announce a significant performance upgrade for I2C digital temperature & humidity sensor. The latest version now integrates a new-generation chip, delivering a major improvement in measurement accuracy.

                                                                                                  • 1.8V to 5.5V operating voltage
                                                                                                  • Average operating current: 5.5µA (Typ.) at 3.3V,1Con/s for both temperature and humidity conversion
                                                                                                  • Standby current is 0.36µA (Typ)
                                                                                                  • Temperature accuracy with calibration: ±0.1°C(typ), ±0.3°C(max) from 10 to 50°C
                                                                                                  • Humidity accuracy with calibration: ±1.5%RH at 20%RH to 80%RH
                                                                                                  • Digital interface compatible with SMB us and I2C, support: packet error checking feature
                                                                                                  • Reliability and robustness, speed up to 1.0MHz, SMB us general call
                                                                                                  • Supports one-shot or continuous measurement
                                                                                                  • NIST traceability
                                                                                                  • Temperature range from -40°C to 125°C

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  I2C Digital Temperature and Humidity Sensors

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.