2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                SEN0546

                                                                                                I2C DIGITAL TEMPHUMIDITY SENSOR,304 SS

                                                                                                DFROBOT
                                                                                                DFROBOT SEN0546
                                                                                                DFROBOT SEN0546
                                                                                                DFROBOT SEN0546
                                                                                                DFROBOT SEN0546
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantSEN0546
                                                                                                Code Commande73AM7427
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+15,570 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                15,57 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantSEN0546
                                                                                                Code Commande73AM7427
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeI2C Digital Temperature and Humidity Sensors
                                                                                                For Use WithArduino
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                SEN0546 is an I2C temperature & humidity sensor (stainless steel shell). Its housing is made of 304 stainless steel to ensure good impact resistance, heat resistance, low temperature, and chemical resistance. The sensor output is designed as DuPont 2.54 connector for easy wiring. Also, there are two built-in 4.7K pull-up resistors and one 100nF filtering capacitor so the sensor can be directly used with microcontrollers like Arduino. This temperature & humidity sensor can be applied to electronic, medical, automotive, industrial, weather, and other fields, including home appliances like HVAC, dehumidifiers and refrigerators, testing & inspection equipment, and other relevant temperature & humidity measurements and controls. We are excited to announce a significant performance upgrade for I2C digital temperature & humidity sensor. The latest version now integrates a new-generation chip, delivering a major improvement in measurement accuracy.

                                                                                                • 1.8V to 5.5V operating voltage
                                                                                                • Average operating current: 5.5µA (Typ.) at 3.3V,1Con/s for both temperature and humidity conversion
                                                                                                • Standby current is 0.36µA (Typ)
                                                                                                • Temperature accuracy with calibration: ±0.1°C(typ), ±0.3°C(max) from 10 to 50°C
                                                                                                • Humidity accuracy with calibration: ±1.5%RH at 20%RH to 80%RH
                                                                                                • Digital interface compatible with SMB us and I2C, support: packet error checking feature
                                                                                                • Reliability and robustness, speed up to 1.0MHz, SMB us general call
                                                                                                • Supports one-shot or continuous measurement
                                                                                                • NIST traceability
                                                                                                • Temperature range from -40°C to 125°C

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                I2C Digital Temperature and Humidity Sensors

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer