New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  FIT0910

                                                                                                  DC WATER PUMP,EASY RELAY MODULE

                                                                                                  DFROBOT
                                                                                                  DFROBOT FIT0910
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0910
                                                                                                  Newark Part No.46AM5334
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0910
                                                                                                  Newark Part No.46AM5334
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeWater Pump
                                                                                                  For Use WithDFRobot Easy Relay Modules
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  FIT0910 is a DC water pump that inherits all benefits from the previous amphibious horizontal submersible pump, and comes with an improved DC2.1 connector and longer wire(1m), which can be used in deep water scenarios. It’s great for beginner projects and super easy to use. Make small fountains, auto aquarium water changers, or plant-watering projects with this water pump. Suitable for fountain, aquarium water changer, DIY plant watering and agricultural irrigation applications.

                                                                                                  • DC2.1 connector, plug and go
                                                                                                  • 1m wire for more applications
                                                                                                  • 3-6V operating voltage, safe for education scenarios
                                                                                                  • Current: 150 to 370mA
                                                                                                  • Lift: 25 to 45cm, flow: 80-100L/H and power: 0.4 to 2W
                                                                                                  • Water inlet/outlet: 5mm/0.20"

                                                                                                  Contents

                                                                                                  DC water pump and 1m pipe.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Water Pump

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  DFRobot Easy Relay Modules

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.