Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0910
Newark Part No.46AM5334
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0910
Newark Part No.46AM5334
Technical Datasheet
Accessory TypeWater Pump
For Use WithDFRobot Easy Relay Modules
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FIT0910 is a DC water pump that inherits all benefits from the previous amphibious horizontal submersible pump, and comes with an improved DC2.1 connector and longer wire(1m), which can be used in deep water scenarios. It’s great for beginner projects and super easy to use. Make small fountains, auto aquarium water changers, or plant-watering projects with this water pump. Suitable for fountain, aquarium water changer, DIY plant watering and agricultural irrigation applications.
- DC2.1 connector, plug and go
- 1m wire for more applications
- 3-6V operating voltage, safe for education scenarios
- Current: 150 to 370mA
- Lift: 25 to 45cm, flow: 80-100L/H and power: 0.4 to 2W
- Water inlet/outlet: 5mm/0.20"
Contents
DC water pump and 1m pipe.
Technical Specifications
Accessory Type
Water Pump
Product Range
-
For Use With
DFRobot Easy Relay Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate