New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  410-345

                                                                                                  Evaluation Board, Pmod™ VGA: Video Graphics Array, 12-Bit RGB444 Colour Depth

                                                                                                  DIGILENT
                                                                                                  DIGILENT 410-345
                                                                                                  DIGILENT 410-345
                                                                                                  DIGILENT 410-345
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No410-345
                                                                                                  Newark Part No.40AH1656
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$18.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No410-345
                                                                                                  Newark Part No.40AH1656
                                                                                                  Accessory TypePmod Video Graphics Array (VGA)
                                                                                                  For Use WithPmod Connectivity
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 410-345 from Digilent is a Pmod VGA (video graphics array). The Pmod VGA provides a VGA port to any board with Pmod connectivity. The host board must be capable of driving a fast parallel data bus in order to properly drive a display with the Pmod VGA. The Pmod VGA uses 14 input pins to create an analogue VGA output port. This translates to 12bit colour depth and two standard sync signals (horizontal sync (HS) and vertical sync (VS)). The digital to analogue conversion is done using a simple R-2R resistor ladder. The ladder works in conjunction with the 75ohm termination resistance of VGA display to create 16 analogue signal levels for the red, blue and green VGA signals. This circuit produces video colour signals that proceed in equal increments between 0V (fully off) and 0.7V (fully on). With 4bit each for red, blue and green, 4096 (16 x 16 x 16) different colours can be displayed, one for each unique 12bit pattern.

                                                                                                  • Standard VGA port for connecting commonly found displays
                                                                                                  • 12bit RGB444 colour depth
                                                                                                  • Simple, high speed R-2R resistor ladder DAC
                                                                                                  • High speed buffers support pixel clocks up to 150MHZ
                                                                                                  • Small PCB size for flexible designs 1.7“ × 1.7” (4.3cm x 4.3cm)
                                                                                                  • Dual 12 pin Pmod connector with GPIO interface
                                                                                                  • VGA port can be used to drive standard displays such as televisions and monitors

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision

                                                                                                  Contents

                                                                                                  Pmod VGA, Custom antistatic Pmod packaging.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Pmod Video Graphics Array (VGA)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Pmod Connectivity

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.