You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-345

PMOD BOARD, VIDEO GRAPHICS ARRAY

DIGILENT 410-345
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-345
Newark Part No.:
40AH1656

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pmod Video Graphics Array (VGA)

:
Pmod Connectivity

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 410-345 from Digilent is a Pmod VGA (video graphics array). The Pmod VGA provides a VGA port to any board with Pmod connectivity. The host board must be capable of driving a fast parallel data bus in order to properly drive a display with the Pmod VGA. The Pmod VGA uses 14 input pins to create an analogue VGA output port. This translates to 12bit colour depth and two standard sync signals (horizontal sync (HS) and vertical sync (VS)). The digital to analogue conversion is done using a simple R-2R resistor ladder. The ladder works in conjunction with the 75ohm termination resistance of VGA display to create 16 analogue signal levels for the red, blue and green VGA signals. This circuit produces video colour signals that proceed in equal increments between 0V (fully off) and 0.7V (fully on). With 4bit each for red, blue and green, 4096 (16 x 16 x 16) different colours can be displayed, one for each unique 12bit pattern.
  • Standard VGA port for connecting commonly found displays
  • 12bit RGB444 colour depth
  • Simple, high speed R-2R resistor ladder DAC
  • High speed buffers support pixel clocks up to 150MHZ
  • Small PCB size for flexible designs 1.7“ × 1.7” (4.3cm x 4.3cm)
  • Dual 12 pin Pmod connector with GPIO interface
  • VGA port can be used to drive standard displays such as televisions and monitors

Applications

Imaging, Video & Vision

Contents

Pmod VGA, Custom antistatic Pmod packaging.

Best Seller

4 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$12.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --