| Quantity | Price |
|---|---|
| 1+ | $398.710 |
Product Information
Product Overview
The TWR-MPC8309 is a tower system module for MPC8309 PowerQUICC industrial development MPU. The MPC8309 processor is part of the entry level MPC830x communications portfolio based on the e300 core architecture. This MPC8309 processor delivers up to 835DMIPS of processing power at less than 1.6W and features 233MHz QUICC engine technology for protocol offloading. The TWR-MPC8309 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. The TWR-MPC8309 processor module can be operated as a standalone single board computer (SBC), a primary elevator connected system on module (SoM) or a tower system rapid prototyping development platform.
- 128MB DDR2 and 256MB NOR flash memory
- Dual RJ45 10/100 Ethernet ports
- Dual RS485 fieldbus ports
- Mini AB USB 2 high speed OTG port
- Full SD card expansion port
- JTAG/COP for debugging
- Stereo audio out and microphone audio jacks
- Industrial motor control through peripheral modules
- Mini PCI express connector
- IEEE1588 with VCXO fine clock tuning
Applications
Industrial, Motor Drive & Control, Communications & Networking, Automation & Process Control, Test & Measurement, Robotics, Building Automation
Contents
TWR-MPC8309 board, Cables, Quick start guide.
Technical Specifications
NXP
PowerQUICC II PRO
PowerQUICC
Development Board for MPC8309 MPU Tower Module, USB, RS485 & Ethernet Cables, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC8309
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate