Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoP155ECopy
Newark Part No.17M7538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $452.120 |
| 10+ | $355.510 |
| 25+ | $309.140 |
| 50+ | $262.770 |
| 100+ | $245.380 |
Price for:Each
Minimum: 1
Multiple: 1
$452.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoP155ECopy
Newark Part No.17M7538
Technical Datasheet
No. of Ports-
Interface ConfigurationData Jack to Cat5e Ethernet
Housing MaterialAluminum
NEMA RatingNEMA 12
ProtocolCat 5 Ethernet
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The P155E is a PANEL-SAFE™ Power and Data Access Interface Port with aluminum housing. It is available in type-12 version with protective clear cover and provides over current protection for both port. Mechanical interlock eliminates the possibility of making and breaking the circuit under load providing safe connections to portable equipment. Non-metallic enclosure can be connected to metallic conduit and not interfere with the ground continuity. Highly visible red handle can be locked out to comply with OSHA lockout/tagout regulations.
- Panel safe
- Ensures safety with finger-safe contacts and Hubbell GFCI functionality
- 15A at 125V Power and Cat-5e Ethernet Access
Applications
Industrial, Safety, Communications & Networking
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
Cat 5 Ethernet
SVHC
No SVHC (23-Jan-2024)
Interface Configuration
Data Jack to Cat5e Ethernet
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate