New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Engineering Software
                                                                                                  3. OS & Middleware
                                                                                                  4. File System Library Software
                                                                                                  Print Page

                                                                                                  2.50.04 EMFILE PRO SSL(SSL)

                                                                                                  File System Library Software, ARM, Stacks, Multiple Media/Device Driver Support, Single

                                                                                                  SEGGER
                                                                                                  SEGGER 2.50.04 EMFILE PRO SSL(SSL)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No2.50.04 EMFILE PRO SSL(SSL)
                                                                                                  Newark Part No.30AK4022
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Digital Delivery
                                                                                                  Download in 2-3 Business Days
                                                                                                  View cut-off times

                                                                                                  Product Information

                                                                                                  SEGGER
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No2.50.04 EMFILE PRO SSL(SSL)
                                                                                                  Newark Part No.30AK4022
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software ApplicationStacks - File Systems
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
                                                                                                  Supported Families-
                                                                                                  Licence ModelSingle Product
                                                                                                  FeaturesANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  2.50.04 EMFILE PRO SSL(SSL) is an emFile pro software (source code license). The emFile is a fail-safe file system for embedded systems and applications which can be used on any storage device. It is a high-performance library optimized for minimum memory consumption in RAM, ROM, high speed, and versatility working on any embedded device.

                                                                                                  • Fail safe—no file system corruption, no data loss
                                                                                                  • FAT supports MS DOS/MS Windows-compatible FAT12, FAT16 and FAT32
                                                                                                  • NAND flash driver for SLC and MLC NAND and DataFlash with ECC and wear levelling
                                                                                                  • NOR flash driver for NOR, SPI and QSPI Flash with wear levelling
                                                                                                  • Driver for memory card devices such as MMC, SD, SDHC, eMMC using bus and SPI mode
                                                                                                  • IDE driver, compact flash, true-IDE and memory mapped mode
                                                                                                  • FAT Long File Name (LFN)

                                                                                                  Technical Specifications

                                                                                                  Software Application

                                                                                                  Stacks - File Systems

                                                                                                  Core Sub-Architecture

                                                                                                  ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M

                                                                                                  Licence Model

                                                                                                  Single Product

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  Features

                                                                                                  ANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.