Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No2.50.04 EMFILE PRO SSL(SSL)
Newark Part No.30AK4022
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerSEGGER
Manufacturer Part No2.50.04 EMFILE PRO SSL(SSL)
Newark Part No.30AK4022
Technical Datasheet
Software ApplicationStacks - File Systems
Core ArchitectureARM
Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Supported Families-
Licence ModelSingle Product
FeaturesANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
2.50.04 EMFILE PRO SSL(SSL) is an emFile pro software (source code license). The emFile is a fail-safe file system for embedded systems and applications which can be used on any storage device. It is a high-performance library optimized for minimum memory consumption in RAM, ROM, high speed, and versatility working on any embedded device.
- Fail safe—no file system corruption, no data loss
- FAT supports MS DOS/MS Windows-compatible FAT12, FAT16 and FAT32
- NAND flash driver for SLC and MLC NAND and DataFlash with ECC and wear levelling
- NOR flash driver for NOR, SPI and QSPI Flash with wear levelling
- Driver for memory card devices such as MMC, SD, SDHC, eMMC using bus and SPI mode
- IDE driver, compact flash, true-IDE and memory mapped mode
- FAT Long File Name (LFN)
Technical Specifications
Software Application
Stacks - File Systems
Core Sub-Architecture
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Licence Model
Single Product
Product Range
-
Core Architecture
ARM
Supported Families
-
Features
ANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
