Print Page
Image is for illustrative purposes only. Please refer to product description.

413 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 10+ | $10.160 |
| 25+ | $9.710 |
| 50+ | $9.230 |
| 100+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoIS2083BM-232-TRAY
Newark Part No.08AJ9912
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate3Mbps
RF / IF Modulation8DPSK, DQPSK, GFSK
Supply Voltage Min3.2V
Supply Voltage Max4.2V
Frequency Max2.4GHz
IC Case / PackageVFBGA
RF IC Case StyleVFBGA
No. of Pins82Pins
Frequency Response RF Min-
Frequency Response RF Max2.4GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-92dBm
Product Range-
RF Transceiver ApplicationsBluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
8DPSK, DQPSK, GFSK
Supply Voltage Max
4.2V
IC Case / Package
VFBGA
No. of Pins
82Pins
Frequency Response RF Max
2.4GHz
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
3Mbps
Supply Voltage Min
3.2V
Frequency Max
2.4GHz
RF IC Case Style
VFBGA
Frequency Response RF Min
-
Operating Temperature Min
-40°C
Sensitivity dBm
-92dBm
RF Transceiver Applications
Bluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability