Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoIS2083BM-232-TRAY
Newark Part No.08AJ9912
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 10+ | $9.870 |
| 25+ | $9.430 |
| 50+ | $9.250 |
| 100+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoIS2083BM-232-TRAY
Newark Part No.08AJ9912
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate3Mbps
RF / IF Modulation8DPSK, DQPSK, GFSK
Supply Voltage Min3.2V
Supply Voltage Max4.2V
Frequency Max2.4GHz
IC Case / PackageVFBGA
RF IC Case StyleVFBGA
No. of Pins82Pins
Frequency Response RF Max2.4GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-92dBm
RF Transceiver ApplicationsBluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
8DPSK, DQPSK, GFSK
Supply Voltage Max
4.2V
IC Case / Package
VFBGA
No. of Pins
82Pins
Operating Temperature Min
-40°C
Product Range
-
RF Transceiver Applications
Bluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
Data Rate
3Mbps
Supply Voltage Min
3.2V
Frequency Max
2.4GHz
RF IC Case Style
VFBGA
Frequency Response RF Max
2.4GHz
Operating Temperature Max
85°C
Sensitivity dBm
-92dBm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability